IS31AP2010B-UTLS2-EB, Evaluation Board based on IS31AP2010B 3W @ 5V MONO Filter-Less Class-D Audio Amplifier
参考设计 属于: Integrated Silicon Solution Inc
IS31AP2010B-UTLS2-EB, Evaluation Board is a fully assembled and tested PCB that uses the IS31AP2010B Class-D power amplifier to drive a 4-Ohm speaker (or larger) in audio applications such as cellular handsets, the earpiece and mobile phones. Designed to operate from a 2.7V to 5.5V DC power supply, the demo board accepts a single-ended or differential input signal. The board provides a BTL output capable of delivering 3W into a 4-Ohm speaker at 5V