IS31AP2010F-EB, Evaluation Board based on IS31AP2010F Class-D Audio Amplifier
参考设计 属于: Integrated Silicon Solution Inc
IS31AP2010F-EB, Evaluation Board for IS31AP2010F is a high efficiency, 2.8W @ 5V mono filter-less Class-D audio power amplifier. A low noise, filter-less PWM architecture eliminates the output filter, reduces external component count, system cost and simplifying design. Operating in a single 5V supply, IS31AP2010F is capable of driving 4-Ohm speaker load at a continuous average output of 2.8W @ 10% THD+N. The IS31AP2010F has high efficiency with speaker load compared to a typical Class- AB amplifier