IS31BL3230-QFLS2-EB, Evaluation Board based on IS31BL3230 8 Channels Constant Current LED Driver
参考设计 属于: Integrated Silicon Solution Inc
IS31BL3230-QFLS2-EB, Evaluation Board for the IS31BL3230 provides eight regulated current sources, each delivers up to 40mA of load current with careful selection of external sense resistors, all outputs at the IS31BL3230 may be connected in parallel to enable the current through the LED to be as high as 320mA. Brightness can be controlled with PWM techniques. The constant current source is set with two external sense resistors