IS31FL3731-QFLS2-EB, Evaluation Board based on IS31FL3731 Audio Modulated Matrix LED Driver
参考设计 属于: Integrated Silicon Solution Inc
IS31FL3731-QFLS2-EB, Evaluation Board for the IS31FL3731 is a compact LED driver for 144 single LEDs. The device can be programmed via an I2C compatible interface. Additionally each of the 144 LEDs can be dimmed individually with 8-bit allowing 256 steps of linear dimming. To reduce CPU usage up to 8 frames can be stored with individual time delays between frames to play small animations automatically. LED frames can be modulated with audio signal