IS31FL3730-QFLS2-EB, Evaluation Board based on IS31FL3730 Audio Modulated Matrix LED Driver
参考设计 属于: Integrated Silicon Solution Inc
IS31FL3730-QFLS2-EB, Evaluation Board for the IS31FL3730 is a LED matrix driver which features an audio modulation display mode and a general LED dot matrix display mode. The default configuration of IS31FL3730 is to drive a single 8×8 LED matrix. However, IS31FL3730 may be configured to drive either one or two 8x8, 7x9, 6x10, or 5x11 dot matrix displays. The intensity of any matrix picture can be modulated by an audio signal. In the general purpose mode, the ON or OFF condition of each individual LED in the display matrix is programmed via an I2C interface