IS31AP4915-SLS2-EB, Evaluation Board based on IS31AP4915 Class-G Audio Power Amplifier
参考设计 属于: Integrated Silicon Solution Inc
IS31AP4915-SLS2-EB, Evaluation Board for the IS31AP4915 is an audio power amplifier designed to drive ceramic speakers in portable applications. The IS31AP4915 outputs 20 VP-P with less than 1% THD+N while operating. The IS31AP4915 features differential inputs for improved noise rejection and a low power shutdown mode. The IS31AP4915 is unity-gain stable and uses external gain-setting resistors. The IS31AP4915 evaluation board allows easy characterization of IS31AP4915 features. It provides connectors for audio inputs, audio outputs and power supply. Please note that ceramic speakers are not included with kit