RN-2903-PICTAIL, RN2903 LoRa Technology ?PICtail?/PICtail Plus Daughter Board
Reference design by: Microchip Technology
RN-2903-PICTAIL, RN2903 LoRa Technology ?PICtail?/PICtail Plus Daughter Board is a development board that showcases the RN2903 Low-Power Long Range, LoRa Technology Transceiver Module. Development of a LoRa system with the RN2903 connected to PIC MCU line is possible on PIC18 Explorer boards via the 28-pin PICtail connector, or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector. The PICtail board also has an on-board PIC18 MCU available for custom user functions. It is pre-programmed to provide a simple USB-to-UART serial bridge enabling easy serial connection. Demonstration of the RN2903 is performed by plugging the daughter board into a USB port of a PC. The USB port powers the daughter board and enables the user to communicate using the RN2903 simple ASCII command interface