ARD00342, MCP3901 PIC18F65J90 Shunt Meter Reference Design
Reference design by: Microchip Technology
ARD00342, MCP3901 PIC18F65J90 Shunt Meter Reference Design. The MCP3901 and PIC18F65J90 Energy Meter Reference Design is a fully functional IEC Class 0.5 compliant single-phase meter. This low-cost design does not use any transformers and requires few external components. The PIC18F65J90 directly drives the LCD and includes both an isolated USB connection for meter calibration and access to the device power calculations. The system calculates active energy, active power, RMS current, RMS voltage, reactive energy, reactive power, apparent power and other typical power quantities