MCP1631RD-MCC1, MCP1631HV Multi-Chemistry Battery Charger Reference Design
Reference design by: Microchip Technology
MCP1631RD-MCC1, MCP1631HV Multi-Chemistry Battery Charger Reference Design. The MCP1631 Multi-Chemistry Battery Charger Reference Design is a complete stand-alone constant current battery charger for NiMH, NiCd or constant current/constant voltage for Li-Ion battery packs. When charging NiMH or NiCd batteries, the reference design is capable of charging one, two, three or four batteries connected in series. If Li-Ion chemistry is selected, the board is capable of charging one or two series batteries. This board utilizes MCP1631HV (high-speed PIC MCU PWM TSSOP-20) and PIC16F883 (28 pin SSOP). The input voltage range for the demo board is 5.5V to 16V