MCP1630RD-LIC1, MCP1630 Li-Ion Multi Bay Battery Charger Reference Design
Reference design by: Microchip Technology
MCP1630RD-LIC1, MCP1630 Multi-Bay Li-Ion Charger Reference Design is used to evaluate MCP1630 for a SEPIC power converter application. The MCP1630 Multi-Bay Li-Ion Charger is capable of charging two single-cell, Li-Ion battery packs in parallel utilizing an input voltage of 10V to 28V (battery packs are not included). Multiple boards can be daisy-chained for additional charger bays. The MCP1630 Multi-Bay Li-Ion Charger is intended for use in pseudo-smart battery charger applications utilizing battery packs containing PS700 Battery Monitor. Standard battery packs can be utilized as well. The MCP1630 Multi-Bay Li-Ion Charger provides a constant current - constant voltage charge with preconditioning, cell temperature monitoring and battery pack fault monitoring