MCP3905RD-PM1, MCP3906A Energy Meter Reference Design
Diseño de referencia por: Microchip Technology
MCP3905RD-PM1, MCP3906A Energy Meter Reference Design using the new MCP3906A device is a stand-alone low cost energy meter. It can act as either a stand alone energy meter, or as the analog front end design for LCD microcontroller based meters. The MCP3906 design is specified with an energy measurement error of 0.1% typical across 1:500 dynamic range for high accurate energy meter designs. This reference design is compliant with EMC requirements per energy metering standards IEC62053 and legacy IEC61036, IEC1046 and IEC687