ARD00777, MIC45212 Current Sharing Reference Design
Diseño de referencia por: Microchip Technology
¿ARD00777, MIC45212 Current Sharing Reference Design improves the current capability of the MIC45212 from 14 to 28A while also decreasing the response time and improving load transient response. This is achieved by paralleling two MIC45212 with one working as a master and the other as slave to follow the master current. Losless sensing is used to maintain high-efficiency in heavy load situations while maintaing the current sharing error to less than 5% at more than 15A load. The board features an output voltage of 3.3V and can be powered from 5.5V to 26V