MIC2102YML12AEV, Evaluation Board using MIC2102 constant-frequency, synchronous buck controller
Reference design by: Microchip Technology
MIC2102YML12AEV, Evaluation Board using MIC2102 constant-frequency, synchronous buck controller featuring a unique adaptive ON-time control architecture. The MIC2102 operates over an input supply range of 4.5V to 38V and can be used to supply up to 15A of output current. The MIC2102 is Hyper Speed Control architecture so it operates in fixed-frequency CCM mode under all load conditions