KSZ8864CNX-EVAL, Evaluation Board for KSZ8864 Integrated 4-port 10/100 Ethernet Managed Switch
Reference design by: Microchip Technology
KSZ8864CNX-EVAL, Evaluation Board for KSZ8864 device consists of two PHYs and four MACs. Two of MACs support either MII or RMII interfaces for dual processor/DSP data transfer. Higher speed SPI and MDC/MDIO interfaces can fully manage the 4-port switch by the processor. The device had been designed with cost sensitive systems in mind but still offers a multitude of features such as switch management, port and tag based VLAN, 1/2/4-queue QoS priority, a dual MII/RMII option data interfaces and CPU control interfaces of SPI, MDC/MDIO with MIIM/SMI. MIIM is the standard IEEE 802.3 MII Management Interface. SMI is non-standard Serial Management Interface that can access all registers by the Management Data Input/output MDIO interface. The KSZ8864 is an excellent choice in current complex Ethernet applications with single processor or dual processors, industrial automatic and automotive