EVB-USB3330, Evaluation Board for USB3330 Smallest Hi-Speed USB Transceiver with Single Supply
Reference design by: Microchip Technology
EVB-USB3330, Evaluation Board for the USB333x family of Hi-Speed USB 2.0 transceivers delivers enhanced USB functionality for the portable market with support for the latest USB-IF Battery Charging 1.2 (BC 1.2) specification. This family of devices dramatically reduces the time required for battery charging and system bill-of-material costs by up to 60% over competitive solutions. The new USB333x provides an excellent compliment to USB charging ports by enabling portable devices to negotiate up to three times the charging current compared to a standard USB port, resulting in faster battery charging. The USB333x is designed in a small footprint package and reduces the number of external components through the integration of voltage regulators and other discrete