ATSAM4CP16C-EK, ATSAM4CP16C Evaluation Kit of the G3-PLC for Power Line Communication
Reference design by: Microchip Technology
SAM4CP16C-EK, is an evaluation kit of the G3-PLC for Power Line Communication. The SMART SAM4CP16C has a flexible architecture, composed of hardware accelerators and coprocessors, achieves a very efficient G3-PLC implementation. SAM4CP16CMB is PLC multi-purpose modem board based on the SAM4CP16C device. This development board provides a full featured platform to develop a complete communications system over Power Line Communication technology. SAM4CP16C is based on SMART SAM4C, a high performance 32-bit, dual core ARM Cortex-M4 RISC processor embedding a G3 PLC modem. The two cores Cortex-M4 are able to operate at a maximum speed of 120 MHz, featuring 1 Mbyte of embedded Flash, 128 Kbytes of SRAM and on chip cache for each core