ADM00433, Evaluation Board for MCP16301 High-performance Low-Noise 5V Output Buck Converter
Reference design by: Microchip Technology
ADM00433, Evaluation Board is used to demonstrate the MCP16301 5V, 600mA low noise, high voltage input DC-DC converter, which can deliver high efficiency, while minimizing high-frequency switching noise. The board steps down high input voltages up to 30V, to a low output voltage, having more than 90% efficiency and a minimum of 30 mV output ripple. High-frequency input/output noise generated by the switching converters can reach high-noise levels that interfere with other devices powered from the same source. The high amplitude of high-frequency noise can disturb some RF systems. High efficiency is achieved with the MCP16301 buck converter by switching the integrated N-Channel MOSFET at a high speed. The evaluation board is optimized for 12V Input and 100 mA load