113990039, 433Mhz Wireless Serial Transceiver Module - 1 Kilometer

參考設計 屬於: Seeed Technology Co.,Ltd

113990039, 433Mhz Wireless Serial Transceiver Module - 1 Kilometer

113990039, 4HC-12 wireless serial port communication module is a new-generation multichannel embedded wireless data transmission module. Its wireless working frequency band is 433.4 to 473.0 MHz, multiple channels can be set, with the stepping of 400 KHz, and there are totally 100 channels. The maximum transmitting power of module is 100mW (20dBm), the receiving sensitivity is -117dBm at baud rate of 5,000bps in the air and the communication distance is 1,000m in open space. The module is encapsulated with stamp hole, can adopt patch welding, and its dimension is 27.8mm×, 14.4mm×, 4mm (including antenna cap, excluding spring antenna), so it is very convenient for customers to go into application system. There is a PCB antenna pedestal ANT1 on the module, and user can use external antenna of 433M frequency band through coaxial cable, there is also an antenna solder eye ANT2 in the module and it is convenient for user to weld spring antenna