This circular connector features 22 SKT contacts, a straight body orientation, and a flange mount design. It is rated for a maximum voltage of 850VDC or 600VAC and uses crimp termination. The connector has a single port and is designed for general use.
TE Connectivity YDTS20Z13-35SA6149 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 22 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20Z13-35SA6149 to view detailed technical specifications.
No datasheet is available for this part.