This 0.0082uF ceramic chip capacitor has a maximum operating voltage of 100VDC and a tolerance of 1%. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor has a case style of ceramic chip and a termination style of pad. It is constructed as a flat, multilayer ceramic (MLCC) component.
Kemet CDR35BP822BFZR7185 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5(Max)mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CDR35BP822BFZR7185 to view detailed technical specifications.
No datasheet is available for this part.