This 3-pole circuit breaker features a thermal magnetic actuator and a current rating of 32A. It is designed for use on a DIN rail and has a DC rated voltage of 110V. The breaker is part of the CB9100 series and is packaged in bulk.
Weidmuller 9925930000 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Current Rating | 32A |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CB9100 |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9925930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.