Typical Application for MIC29750-5.0BWT High-Current Low-Dropout Fixed Output Voltage Regulator at 5V Output Voltage
参考设计 属于: Microchip Technology
Typical Application for MIC29750-5.0BWT High-Current Low-Dropout Fixed Output Voltage Regulator at 5V Output Voltage. It is a high current, high accuracy, low-dropout voltage regulators. Using proprietary Super Beta PNP process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes