ARD00370, MCP6L2 and PIC18F66J93 Energy Meter Reference Design

参考设计 属于: Microchip Technology

ARD00370, MCP6L2 and PIC18F66J93 Energy Meter Reference Design
ARD00370, MCP6L2 and PIC18F66J93 Energy Meter Reference Design. The MCP6L2 and PIC18F66J93 Energy Meter is a fully functional single-phase meter that uses the 12-bit successive approximation analog-to-digital converter (SAR ADC) integrated in the microcontroller. This low-cost design has a shunt as the current sensor. The signal from the shunt is amplified by two external operational amplifiers and applied to the input of the ADC. The PIC18F66J93 directly drives the LCD and communicates via UART with the MCP2200, offering an isolated USB connection for meter calibration and access to the device power calculations. The system calculates active and reactive energy, active, reactive and apparent power, power factor, RMS current, RMS voltage and line frequency