TDGL016, chipKIT Wi-Fi Shield Reference Design
参考设计 属于: Microchip Technology
TDGL016, chipKIT Wi-Fi Shield Reference Design is an interface board designed for use with Digilent's chipKIT line of microcontroller boards such as the Uno32, uC32 or Max32. The chipKIT line is a family of microcontroller boards based on the high performance PIC32 family of microcontrollers. The Wi-Fi Shield makes use of the MRF24WB0MA Wi-Fi module and provides chipKIT microcontroller boards the ability to connect to and communicate via IEEE 802.11 compatible wireless networks