MCP1630RD-SALED, MCP1630 SEPIC Automotive LED Driver Reference Design
参考设计 属于: Microchip Technology
MCP1630RD-SALED, MCP1630 SEPIC Automotive LED Driver Reference Design is a step-up/down, Switch mode, DC-DC converter used for powering LED applications. The demo board provides a 350 mA (700 mA, with hardware modification) constant current source. Other output currents can be obtained with minor modifications to the board components' values. In addition, the board sustains the high-voltage peaks and hence provides useful information about typical high-voltage applications that can be found in the automotive field