Typical Application for CL525 Linear Ground Referenced LED Driver
参考设计 属于: Microchip Technology
Typical Application for CL525 Linear Ground Referenced LED Driver. The CL525 is a fixed, linear current regulator designed for driving LEDs at 25mA. With a maximum rating of 90V, it is able to withstand transients without the need for additional transient protection circuitry. It is ideally suited for applications employing single or multiple LEDs