MIC28512-1YML EV, Evaluation Board for the MIC28512 70V/2A Synchronous Buck Regulator
参考设计 属于: Microchip Technology
MIC28512-1YML EV, Evaluation Board for the MIC28512 is a synchronous step-down regulator featuring unique adaptive on-time control architecture with integrated power MOSFETs. The MIC28512 operates over an input supply range of 4.6 to 70V, and can be used to supply up to 2A of output current. The output voltage is adjustable down to 0.8V. The device operates with a programmable switching frequency from 200 to 680kHz. The MIC28512-1 uses the HyperLight Load architecture to operate in pulse-skipping mode at light load while functioning in fixed-frequency CCM mode from medium load to heavy load