MIC2104YML 10A EV, Evaluation Board using MIC2104 constant-frequency, synchronous buck controller
参考设计 属于: Microchip Technology
MIC2104YML 10A EV, Evaluation Board using MIC2104 constant-frequency, synchronous buck controller. The MIC2104YML10AEV, Evaluation Board using MIC2104 constant-frequency, synchronous buck controller featuring a unique adaptive on-time control architecture. The MIC2104 operates over an input supply range of 4.5V to 75V and can be used to supply up to 15A of output current. The MIC2104 has Hyper Speed Control architecture which operates in fixed frequency CCM mode under all load conditions