MCP212XDM, MCP2120/22 Developer Board
参考设计 属于: Microchip Technology
MCP212XDM, MCP2120/22 Developer Board allows for the easy demonstration and development of IrDA applications. The board can be powered via USB or the power test points (VDD and GND). When using the power test points, if JP2 is shorted, the voltage must not exceed the PIC18F65J50 voltage specification. The preprogrammed PIC18F65J50 firmware generates the MCP2122 clock. The Host interface can be connected to the UART driver device (for IrDA to UART operation), for communication over the DB-9 connector or connected to the PIC18F65J50 for stand alone operation