MCP1650EV, Evaluation Board using the MCP1650 Boost Controller demonstrates MCP1651 Boost Controller product family in two high-power, boost-converter applications
参考设计 属于: Microchip Technology
MCP1650 Boost Controller Evaluation Board demonstrates Microchip Technology's MCP1651 Boost Controller product family in two high-power, boost-converter applications. first application features MCP1651 (8-pin MSOP) with low battery detect feature and provides a regulated 5V output with an input voltage range of 2.8V to 4.8V