KSZ8999-EVAL, Evaluation Board for the KSZ8999 Ethernet Switch
参考设计 属于: Microchip Technology
KSZ8999-EVAL, KS8999 Evaluation Board is designed to evaluate the performance of 9-port integration switch with PHY and frame buffer. The KS8999 is configured as Standalone switch with 8 ports operating in 10Mbit/s or 100Mbit/s. All of the 8 ports are set up as auto negotiation as default. The KS8999 demo board provides an industry standard MII (media independent Interface) to interface to external Processors for router and gateway applications