KSZ8795CLX-EVAL, Evaluation Board for KSZ8795CLX Integrated 5-port Managed Switch with 4 10/100 Copper Ports and Port 5 GMII/RGMII/MII/RMII Up-link Interface
参考设计 属于: Microchip Technology
KSZ8795CLX-EVAL, Evaluation Board for KSZ8795CLX is one of KSZ8795 family. The KSZ8795CLX contains four MAC/PHYs for four copper ports and one GMAC5 interface with configurable GMII/RGMII/MII/RMII interfaces for Gigabit up-link. The device had been designed with cost sensitive systems in mind but still offers a multitude of new features such as port based security ACL filtering, 802.1az EEE, LinkMD and so on. Also support port and tag based VLAN, QoS priority, SPI and MDC/MDIO interfaces for the registers access. The KSZ8795 family is an excellent choice in broadband gateway applications, integrated broadband router applications, managed media converter, industrial automatic, automotive, etc. fields and as a Standalone switch