EVB-USB7002, USB Type-C Evaluation Board
参考设计 属于: Microchip Technology
EVB-USB7002, Demonstration and Evaluation Platform that provides the necessary requirements and interface options for evaluating the USB7002, which is a 4-port High-Speed (HS), Native USB Type-C SmartHub on a 4-layer RoHS-compliant Printed Circuit Board (PCB). The EVB-USB7002 evaluation platform supports four downstream ports: two USB 3.1 Gen1 ports with USB Type-C connectors and two USB 2.0 ports with Type-A connectors. The EVB-USB7002 platform also supports battery charging on all four downstream ports (maximum of 10A at any one time) and FlexConnect, a role reversal technology that enables ANY of the downstream ports to be the Host (upstream) port