EVB-USB4604, Evaluation Board for USB4604 USB 2.0 Hub Controller
参考设计 属于: Microchip Technology
EVB-USB4604, Evaluation and Demonstration Platform featuring the USB4604 USB 2.0 hub controller on an RoHS compliant Printed Circuit Board (PCB). The EVB-USB4604 is designed to demonstrate the unique features of this device using a low-cost PCB implementation. The digital pins are exposed to rows of headers such that companion boards can be designed to complete the system prototyping. The EVB-USB4604 can be used as a stand alone hub, as a FlexConnect enabled hub, or as part of a larger system. The default connectors for the upstream (FLEX) port and the down-stream (SWAP) port 1 are uAB connectors to facilitate connecting to either a USB Host or a Device. The EVB-USB4604 also contains features to communicate with the UCS81001. This smart port power switch can act as an SMBus/I2C slave to configure the current limit and read the current drawn on that particular port