EVB-USB3803, Evaluation Board for USB3803 USB 2.0 Mobile Hub Controller
参考设计 属于: Microchip Technology
EVB-USB3803, Evaluation Board for the USB3803 USB 2.0 hub controller offers three down-stream ports with highly integrated portable features specifically designed for mobile embedded applications where more than one USB port is required. The USB3803 can easily attach to an upstream port as Full-Speed or Full/Hi-Speed USB hub, while supporting Low, Full and Hi-Speed down-stream devices on all enabled down-stream ports. Additionally, extremely low current standby and bypass mode features make the USB3803 well-suited for mobile, battery-powered embedded systems where power consumption, small package size, minimal BOM and Battery Charger (BC) detection capabilities are critical design requirements