EVB-LAN9730-MIIm, Evaluation Board using the LAN9730 High-Speed USB 2.0 HSIC to 10/100 Ethernet Customer
参考设计 属于: Microchip Technology
EVB-LAN9730-MIIm, Evaluation Board using the LAN9730 High-Speed USB 2.0 HSIC to 10/100 Ethernet Customer. The EVB-LAN9730-MII is an Evaluation Board EVB that utilizes the LAN9730 to provide a fully functional, self-powered HSIC to Ethernet interface. The EVB-LAN9730-MII provides fully integrated Ethernet and HSIC interfaces via the on-board RJ45 and HSIC Data/Strobe coaxial connectors. The EVB-LAN9730-MII supports internal and external PHY modes. An external PHY may be connected via the on-board 40-pin female MII connector. The on-board 256x8 EEPROM is used to load the EVBLAN9730-MIIs USB configuration parameters and MAC address