EVB-LAN9252-HBI, Evaluation Kit for LAN9252 EtherCAT Slave Controller with HBI PDI Interface
参考设计 属于: Microchip Technology
EVB-LAN9252-HBI, LAN9252 HBI Evaluation Board addresses our customers requests for a Standalone platform to develop an EtherCAT slave device with PIC32 or other SoC. This board offers flexibility to explore different host bus interfaces. We allow for dual network connections to RJ45 sockets or can optionally fit optical interfaces to accommodate fiber via an SFP module. This board is delivered in basic DIGIO mode and on power-up will appear to a host as an EtherCAT slave. The designer has freedom to develop further using PIC32MX