EVB-LAN9221-MINI, Evaluation Board for LAN9221 High-performance 16-bit 10/100 Ethernet Controller Customer
参考设计 属于: Microchip Technology
EVB-LAN9221-MINI, Evaluation Board for the LAN9221 is a full-featured, High-Performance, single-chip 10/100 Ethernet controller designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. The LAN9221 includes an integrated Ethernet MAC and PHY with a high-performance SRAM-like slave interface. The simple, yet highly functional host bus interface provides a glue-less connection to most common 16-bit Microprocessors and microcontrollers. This MINI board enables developers to connect directly to a host bus via a standard connector