EVB-KSZ9893, KSZ9893 Plug-in Card Evaluation Board
参考设计 属于: Microchip Technology
EVB-KSZ9893, Evaluation Board is a plug-in card that interfaces directly with a mat-ing host processor or controller board, such as the SAMA5D3 Ethernet Development System (EDS) board. It features the KSZ9893, a highly integrated net-working device that incorporates a layer 2+ managed Gigabit Ethernet switch, two 10BASE-T/100BASE-TX/1000BASE-T physical layer transceivers (PHYs) and associated MAC units, and one MAC port configured as the RGMII interface. The board's two PHY ports are connected to RJ45 Ethernet jacks with integrated magnetics, and the RGMII MAC interface is brought out to a high-speed multi-pin (HS) connector