DM240001-3, Explorer 16/32 Development Kit for 16-bit PIC24 MCUs, dsPIC DSCs and 32-bit PIC32 MCUs
参考设计 属于: Microchip Technology
DM240001-3, Explorer 16/32 Development Kit is a flexible, convenient and ready to start development, demonstration and testing platform for 16-bit PIC24 MCUs, dsPIC DSCs and 32-bit PIC32 MCUs. It features all the necessary hardware to begin developing and debugging a complete embedded application. The board accepts Processor Plug-In Modules (PIM) designed for the Explorer 16 or Explorer 16/32 development board for easy device swapping. In addition to the hardware features provided by the board, hardware expansion is possible through the use of PICtail Plus daughter cards and Mikro-BUS accessory boards. Coupled with the integrated PICkit-On-Board (PKOB), MPLAB ICD 3 In-Circuit Debugger or MPLAB REAL ICE real-time emulation and debug facilities enable faster evaluation and prototyping of application