DM164138, 868MHz RN2483 LoRa Technology Mote Evaluation Kit
参考设计 属于: Microchip Technology
DM164138, RN2483 LoRa Mote Evaluation Kit is a LoRaWAN Class A end-device based on the RN2483 LoRa modem. As a Standalone battery-powered node, the Mote provides a convenient platform to quickly demonstrate the long-range capabilities of the modem, as well as to verify inter-operability when connecting to LoRaWAN v1.0 compliant gateways and infrastructure. The Mote includes light and temperature sensors to generate data, which are transmitted either on a fixed schedule or initiated by a button-press. An LCD display provides feedback on connection status, sensor values and downlink data or acknowledgements. A standard USB interface is provided for connection to a host computer, providing a bridge to the UART interface of the RN2483 modem