ATSTK521, Development Board and Hardware Expansion Module for the STK500 Starter Kit based on AT90PWM81 AVR MCU
参考设计 属于: Microchip Technology
ATSTK521, STK521 Hardware Expansion Module with STK500 development board is designed to support the AT90PWM81, AT90PWM161 MCUs products and future compatible derivatives. The STK521 includes connectors and hardware allowing full utilization of the new features of the AT90PWM81/161, while the Zero Insertion force (ZIF) socket allows easy to use of SOIC20 package for prototyping