ATRCB256RFR2-XPRO, Extension Evaluation Board designed to provide a development platform for the ATmega256RFR2 Single-Chip MCU
参考设计 属于: Microchip Technology
ATRCB256RFR2-XPRO, Extension Board designed to provide a development platform for the ATmega256RFR2 single-chip microcontroller. The IC integrates a powerful, 8-bit AVR RISC microcontroller, an IEEE 802.15.4-compliant transceiver and additional peripheral features. The built-in radio transceiver supports the worldwide accessible 2.4GHz ISM band. The system is designed to demonstrate standard-based applications such as ZigBee/IEEE 802.15.4, ZigBee RF4CE and 6LoWPAN, as well as high data rate ISM applications. The SMA antenna connector allows either operation with the antenna provided with the RCB or conducted RF performance measurements