AT697-DKIT, AT697 Evaluation Board based on the AT697F-2H-SV 32-bit SPARC V8 Processor

参考设计 属于: Microchip Technology

AT697-DKIT, AT697 Evaluation Board based on the AT697F-2H-SV 32-bit SPARC V8 Processor
AT697-DKIT, AT697 Evaluation Board based on the AT697F-2H-SV. The AT697 is a 32-bit SPARC V8 processor based on LEON2 fault tolerant model. The board is designed to allow an easy evaluation of the product using demonstration software. To complement the evaluation and enable additional development capability, the AT697 evaluation board provides complete access to all the processor signals