ARD00410, Demo Board for MCP16301 High-Voltage Single-Inductor Cuk LED Driver
参考设计 属于: Microchip Technology
ARD00410, Demo Board for MCP16301 High-Voltage Single-Inductor Cuk LED Driver is designed to operate from a 6V to 18V input and regulate the output current to 300 mA. Test points for input power are provided to demonstrate the capability of the demo board over the entire range. The demo board was designed using small surface-mount components to show application size for a high-voltage single-inductor Cuk LED driver design. Compared with the traditional asynchronous buck converter, the MCP16301 High-Voltage Single-Inductor Cuk LED Driver Demo Board has an additional resistor and capacitor for compensation