ADM00663, Evaluation Board for MCP19117 Flyback Converter
参考设计 属于: Microchip Technology
ADM00663, MCP19117-Flyback Standalone Evaluation Board and Graphical User Interface (GUI) demonstrate the MCP19117 performance in a synchronous Flyback topology. It is configured to regulate load current and is well suited to drive LED loads. The MCP19117 evaluation board comes preprogrammed with firmware designed to operate with the GUI interface. MPLABX IDE (Integrated Development Environment) can be used to develop and program user-defined firmware, thus customizing it to the specific application. The MCP19117-Flyback Standalone Evaluation Board also demonstrates an optimized PCB layout that minimizes parasitic inductance, while increasing efficiency and power density. Proper PCB layout is critical to achieve optimum MCP19117 operation as well as power train efficiency and noise minimization