ADM00640, Evaluation Board based on MCP6N16 Instrumentation Amplifier
参考设计 属于: Microchip Technology
ADM00640, Evaluation Board is designed to provide an easy and flexible platform when evaluating the performance of the MCP6N16, a Zero-Drift instrumentation amplifier designed for low-voltage operation featuring rail-to-rail input and output performance. The evaluation board is populated with the MCP6N16-100, which is optimized for gains of 100V/V or higher. If one of the other gain option models is desired (e.g. MCP6N16-001 for gain of =1V/V or the MCP6N16-010 for gain of =10V/V), exchanging the DUT and adjusting the gain setting resistors can easily be accomplished with standard soldering tools