ADM00578, Evaluation Board for MCP19114 - Flyback Stand-Alone
参考设计 属于: Microchip Technology
ADM00578, Evaluation Board and Graphical User Interface (GUI) demonstrates the MCP19114 performance in a synchronous Flyback topology. It is configured to regulate load current and is well suited to drive LED loads. Nearly all operational and control system parameters are programmable through the integrated PIC MCU core. The MCP19114 evaluation board comes preprogrammed with firmware designed to operate with the GUI interface. The MPLABX IDE (Integrated Development Environment) can be used to develop and program user-defined firmware, thus customizing it to the specific application. The evaluation board contains headers for ICSPTM (In-Circuit Serial Programming) as well as I2C communication