ADM00522, Evaluation Board Using MCP3913 ADC for 16-Bit MCUs
参考设计 属于: Microchip Technology
ADM00522, Evaluation Board Using MCP3913 ADC for 16-Bit MCUs system provides the opportunity to evaluate the performance of the MCP3913 six-channel AFE. It also provides a development platform for 16-bit PIC based applications, using existing 100-pin PIC microcontroller Plug-in Module (PIM) systems that are compatible with the Explorer 16 and other high pin count PIC based demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the Energy Management Utility software for data exchange and ADC setup via a USB connection to the board