ADM00505, Evaluation Board based on the MCP37X3X-200, 16-bit, 200 Msps ADC VTLA
参考设计 属于: Microchip Technology
ADM00505, Evaluation Board for the MCP37X3X-200, 16-bit, 200 Msps ADC VTLA provides the opportunity to evaluate the performance of the MCP37X3X-200 Device Family. With the MCP37D31-200 16-bit 200 Msps pipelined A/D converter on-board, the user can evaluate the functionality of the 16-bit 200 Msps A/D converters and the digital signal processing features. With the help of a compatible data capture card, the evaluation board can provide the user with performance analysis features through the PC GUI